8-bit CISC microcontroller featuring a HC08 core, 48 MHz maximum clock rate, and 64KB Flash program memory. This surface-mount device offers 2KB RAM, 32 programmable I/Os, and 8 ADC channels. It supports I2C, SCI, and SPI interfaces, housed in a 44-pin PQFP (Plastic Quad Flat Package) with gull-wing leads, measuring 10x10x2.1mm. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the NXP MCHC908AP64CFBR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHC908AP64CFBR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 2.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-022AB |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 48MHz |
| Maximum CPU Frequency | 48MHz |
| Device Core | HC08 |
| Program Memory Type | Flash |
| RAM Size | 2KB |
| Number of Programmable I/Os | 32 |
| Number of Timers | 1 |
| Interface Type | I2C/SCI/SPI |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MCHC908AP64CFBR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.