
8-bit HC08 microcontroller featuring an 8.2MHz internal oscillator, 8KB FLASH memory, and 384B RAM. This surface mount LQFP package offers 21 programmable I/Os, 3 timers/counters, and SPI/SCI interfaces. Operating from 2.7V to 5.5V, it supports a temperature range of -40°C to 85°C and includes POR, PWM, and LVD peripherals. Halogen-free and RoHS compliant.
Sign in to ask questions about the NXP MCHC908GR8ACFAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHC908GR8ACFAE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8.2MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC908GR8ACFAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
