8-Bit Microcontroller IC featuring an HC08 core architecture operating at up to 8.2MHz. This surface mount device offers 7.5KB of FLASH memory and 384 Bytes of RAM, with 21 programmable I/O pins. Integrated peripherals include POR, PWM, and LVD, along with SPI and SCI interfaces. Designed for a wide operating temperature range of -40°C to 125°C, it supports supply voltages from 2.7V to 5.5V.
NXP MCHC908GR8AMFAER technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8.2MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 8.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| Series | HC08 |
| RoHS | Compliant |
No datasheet is available for this part.