
The MCHC908GR8AVFAE is an 8-bit microcontroller from NXP, featuring a HC08 core architecture with a maximum operating frequency of 8.2MHz. It has 7.5KB of FLASH memory and 384B of RAM, with 21 programmable I/Os and 3 timers/counters. The device operates over a temperature range of -40°C to 105°C and is available in a lead-free LQFP package.
Sign in to ask questions about the NXP MCHC908GR8AVFAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHC908GR8AVFAE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8.2MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 7.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 384B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC908GR8AVFAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
