
8-bit microcontroller featuring an HC08 core architecture, operating at a maximum frequency of 8.2MHz. This integrated circuit offers 8KB of FLASH memory and 384B of RAM, with an 8us access time. It supports SPI and SCI interfaces, includes 21 programmable I/O pins, and is equipped with 3 timers/counters. The device operates within a voltage range of 2.7V to 5.5V, with an operating temperature range of -40°C to 125°C, and is packaged in an LQFP format.
Sign in to ask questions about the NXP MCHC908GR8MFAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHC908GR8MFAE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8.2MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC908GR8MFAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
