The MCHC908JK3CPE is a 4KB FLASH microcontroller from NXP, featuring a HC08 core architecture and 15 I/Os. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free DIP package. The device includes peripherals such as power-on reset, pulse width modulation, and low voltage detection. It is available in rail or tube packaging.
NXP MCHC908JK3CPE technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | HC08 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC908JK3CPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.