
8-Bit HC08 Microcontroller IC featuring an 8MHz core frequency and 8KB of FLASH memory. This integrated circuit offers 256 bytes of RAM, 15 programmable I/O pins, and 4 timers/counters. Operating from a 2.7V to 5.5V supply, it includes SCI interface, POR, PWM, and LVD peripherals. Designed for through-hole mounting in a 20-DIP package, this halogen-free and lead-free component operates between -40°C and 85°C.
NXP MCHC908JK8CPE technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC908JK8CPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
