Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCHC908JR32PBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHC908JR32PBE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC908JR32PBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
