
8-bit HC08 microcontroller featuring an 8MHz internal oscillator and 1.5KB FLASH memory. This surface mount device offers 5 I/Os, 6 programmable I/Os, and 2 timers/counters. Operating from 2.7V to 5.5V, it supports a maximum operating temperature of 85°C and includes peripherals like POR, PWM, and LVD. The SOIC package is supplied on tape and reel, with a watchdog timer and halogen-free, lead-free construction.
NXP MCHC908QT2CDWER technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC908QT2CDWER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
