
8-bit HC08 microcontroller featuring an 8MHz internal oscillator and 1.5KB FLASH memory. This surface mount device offers 5 general-purpose I/Os and 6 programmable I/Os, along with 2 timers/counters and peripherals including POR, PWM, and LVD. Operating within a 2.7V to 5.5V supply range, it supports a maximum operating temperature of 125°C and includes a watchdog timer. The SOIC package is halogen-free, lead-free, and RoHS compliant.
NXP MCHC908QT2MDWE technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC908QT2MDWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
