
8-bit microcontroller featuring an HC08 core architecture, operating at up to 8MHz. This surface mount device utilizes a SOIC package and offers 1.5KB of FLASH memory with 128B of RAM. It includes 13 programmable I/O pins, two timers/counters, and integrated peripherals such as POR, PWM, and LVD. The operating temperature range is -40°C to 85°C, with supply voltage from 2.7V to 5.5V. This RoHS and Halogen Free compliant component includes a watchdog timer and an internal oscillator.
NXP MCHC908QY1CDWER technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC908QY1CDWER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
