
8-bit microcontroller featuring 4KB FLASH memory and 128B RAM. Operates at 8MHz with an 8-bit data bus, utilizing the HC08 core architecture. Includes USB interface, 13 I/Os (5 programmable), and 2 timers/counters. Supports a wide operating temperature range of -40°C to 125°C with a supply voltage of 4V to 5.5V. Surface mountable in a 16-SOIC package, supplied on tape and reel.
Sign in to ask questions about the NXP MCHC908QY4MDWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHC908QY4MDWER technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | USB |
| Max Frequency | 3MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC908QY4MDWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.