The MCHC908QY4VDWE is an 8-bit microcontroller from NXP, featuring a 24 MHz clock frequency and 14 I/O lines. It operates within an industrial temperature range of -40 to 105 degrees Celsius. The device has a 5V nominal supply voltage and 4.5 to 5.5V operating range. It includes FLASH ROM programmability and supports PWM channels, ADC, but lacks DMA and DAC channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCHC908QY4VDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHC908QY4VDWE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCHC908QY4VDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.