NXP MCHLC705KJ1CDWE technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHLC705KJ1CDWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
