The MCHLC908QT1PE is an 8-bit microcontroller from NXP, featuring a HC08 core architecture and 1.5KB of FLASH memory. It operates at a maximum frequency of 2MHz and has a maximum supply voltage of 3.6V. The device is packaged in a PDIP and has a memory size of 1.5KB with 128B of RAM. It also features peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. The microcontroller has a number of I/Os and timers/counters, and is suitable for use in a variety of applications.
NXP MCHLC908QT1PE technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| Series | HC08 |
| RoHS | Compliant |
No datasheet is available for this part.