The HC08 microcontroller is a low-power, 8-bit device with a core architecture of HC08. It features a maximum operating frequency of 2MHz and can operate within a temperature range of 0°C to 70°C. The device has 1.5KB of FLASH memory and 128B of RAM, and it is available in a PDIP package. The HC08 microcontroller is lead-free and not halogen-free.
Sign in to ask questions about the NXP MCHLC908QT2PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHLC908QT2PE technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHLC908QT2PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.