The MCHLC908QT4DWE is an 8-bit HC08 microcontroller from NXP, featuring 4KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 2MHz and has a maximum supply voltage of 3.6V. The device is packaged in a SOIC case and is lead-free and halogen-free. It is RoHS compliant and has a maximum operating temperature of 70°C.
Sign in to ask questions about the NXP MCHLC908QT4DWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHLC908QT4DWE technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHLC908QT4DWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.