The MCHLC908QT4PE is an 8-bit microcontroller from NXP, featuring a HC08 core architecture with 4KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 2MHz and has a maximum supply voltage of 3.6V. The device is packaged in a PDIP and is lead-free. It has a number of peripherals, including a power-on reset, pulse-width modulation, and low-voltage detect. The microcontroller is suitable for use in a range of applications, including industrial control and automation.
Sign in to ask questions about the NXP MCHLC908QT4PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHLC908QT4PE technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHLC908QT4PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.