The MCHLC908QY1CPE is an 8-bit microcontroller based on the HC08 core, featuring 1.5KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 2MHz and has a maximum operating temperature of 85°C. The device is packaged in a DIP case and is RoHS compliant. It includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection, and has 13 programmable I/Os and 2 timers/counters.
Sign in to ask questions about the NXP MCHLC908QY1CPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHLC908QY1CPE technical specifications.
| Package/Case | DIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHLC908QY1CPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.