
The MCHLC908QY2CPE is an 8-bit HC08 microcontroller from NXP. It features a core architecture of HC08 and a data bus width of 8 bits. The device operates at a maximum frequency of 2MHz and has a memory size of 1.5KB with a memory type of FLASH. It also includes 128B of RAM and 13 programmable I/Os. The microcontroller is packaged in a DIP package and is RoHS compliant. It operates within a temperature range of -40°C to 85°C with a minimum supply voltage of 2.7V and a maximum supply voltage of 3.6V.
Sign in to ask questions about the NXP MCHLC908QY2CPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHLC908QY2CPE technical specifications.
| Package/Case | DIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHLC908QY2CPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.