Sign in to ask questions about the NXP MCHRC705JJ7CPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHRC705JJ7CPE technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Max Frequency | 2.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 6KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHRC705JJ7CPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.