Sign in to ask questions about the NXP MCHRC705KJ1CDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHRC705KJ1CDWE technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1240B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHRC705KJ1CDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
