Sign in to ask questions about the NXP MCHRC908JK1CPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHRC908JK1CPE technical specifications.
| Package/Case | DIP |
| Core Architecture | HC08 |
| Max Operating Temperature | 85°C |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 14 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHRC908JK1CPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.