
The MCIMX233DAG4C is a multifunction peripheral IC from NXP, featuring 64 I/O lines and a 16-bit external data bus. It operates within a commercial temperature grade, with a maximum operating temperature of 70 degrees Celsius and a minimum of -10 degrees Celsius. The device is supplied with a nominal voltage of 1.35V, a minimum of 1V, and a maximum of 1.55V. It has a maximum clock frequency of 24MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX233DAG4C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.55 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 64 |
| External Data Bus Width | 16 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX233DAG4C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.