NXP MCIMX233DJM4C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 169 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 11 |
| Length | 11 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.55 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 95 |
| External Data Bus Width | 16 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX233DJM4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.