The MCIMX250CJM4A is a 32-bit ARM microprocessor with a maximum frequency of 400MHz. It is packaged in a MAPBGA package and operates over a temperature range of -40°C to 85°C. This microprocessor is part of the i.MX250 series and is available in trays of 90 units.
Sign in to ask questions about the NXP MCIMX250CJM4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX250CJM4A technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | i.MX250 |
| Weight | 0.029584oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX250CJM4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.