Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX253DVM4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, UART, USART, EBI/EMI, 1-WIRE |
| Max Operating Temperature | 70°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.38V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX25 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX253DVM4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
