Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX255AJM4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI, 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.52V |
| Memory Type | ROM, L1 Cache, External Program Memory, |
| Min Supply Voltage | 1.38V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | i.MX25 |
| Weight | 0.029584oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX255AJM4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
