NXP MCIMX257CJN4A technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI, 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | ROM, L1 Cache, External Program Memory, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.38V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Operating Supply Voltage | 1.52V |
| Oscillator Type | External |
| Package Quantity | 189 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | i.MX25 |
| Weight | 0.014371oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX257CJN4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
