The MCIMX257DJM4A is a 32-bit microprocessor with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 1.45V and a maximum clock frequency of 24 MHz. The device is packaged in a 20x20mm LFBGA package with 400 terminals on the bottom. It is designed for use in peripheral IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX257DJM4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 400 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.45 |
| Supply Voltage-Min | 1.38 |
| Supply Voltage-Max | 1.52 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX257DJM4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.