The i.MX25 is a 128-pin LFBGA ARM microprocessor with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a core architecture of ARM and is halogen free. The device supports various interfaces including I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI, and 1-WIRE. It is compliant with RoHS and is packaged in a tray with 90 units per package.
NXP MCIMX257DVM4 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI, 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 128 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RoHS Compliant | Yes |
| Series | i.MX25 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX257DVM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.