
32-bit ARM926EJ-S microprocessor IC operating at up to 400MHz. Features 128KB L1 cache, ROM, and support for external program memory. Offers a wide range of interfaces including I2C, SPI, CAN, UART, USB, Ethernet, and MMC. This surface-mount BGA package component operates from 1.38V to 1.52V, with a temperature range of -40°C to 85°C. Includes peripherals such as POR, PWM, WDT, DMA, and LCD.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX258CJM4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, UART, USB, Ethernet, MMC, USART, EBI/EMI, 1-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROM, L1 Cache, External Program Memory, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.38V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.52V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | i.MX25 |
| Weight | 0.029584oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX258CJM4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
