Industrial-grade 32-bit microprocessor operating at a maximum clock frequency of 400MHz. Features a 16-bit external data bus and a 26-bit address bus. This PBGA473 package, measuring 19x19mm, offers 473 terminals and operates within an industrial temperature range of -40°C to 85°C. Nominal supply voltage is 1.45V, with a range of 1.38V to 1.52V.
Sign in to ask questions about the NXP MCIMX27LMOP4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX27LMOP4A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 473 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B473 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.45 |
| Supply Voltage-Min | 1.38 |
| Supply Voltage-Max | 1.52 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX27LMOP4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.