
The NXP MCIMX27LVOP4AR2 is an ARM-based microcontroller with a single core and 32-bit data bus. It operates within a temperature range of -20°C to 85°C and requires a supply voltage between 1.38V and 1.52V. The device is packaged in a lead-free LFBGA package and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 1000 units per reel.
Sign in to ask questions about the NXP MCIMX27LVOP4AR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX27LVOP4AR2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROM, L1 Cache |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.38V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.52V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX27 |
| Weight | 0.022672oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX27LVOP4AR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.