The MCIMX27MOP4A is a 32-bit microprocessor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of S-PBGA-B473 and is packaged in a 19mm x 19mm MAPBGA-473 package. The device operates at a supply voltage of 1.38 to 1.52 volts and has a clock frequency of up to 26 MHz. It features a 16-bit external data bus and a 26-bit address bus, making it suitable for industrial applications.
NXP MCIMX27MOP4A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 473 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B473 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.45 |
| Supply Voltage-Min | 1.38 |
| Supply Voltage-Max | 1.52 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.