The MCIMX280DVM4BR is a 16-bit RISC microprocessor with a 15-bit address bus and a 16-bit external data bus. It operates within a supply voltage range of 1.35 to 1.55V and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in a 289-pin LFBGA package. The microprocessor is designed for use in a variety of applications, including those requiring high-speed processing and data transfer capabilities.
Sign in to ask questions about the NXP MCIMX280DVM4BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX280DVM4BR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 289 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.55 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 15 |
| Speed | 454.73 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX280DVM4BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.