Sign in to ask questions about the NXP MCIMX283CVM4BR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX283CVM4BR2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Max Frequency | 454MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROM, L1 Cache, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | i.MX28 |
| Weight | 0.016417oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX283CVM4BR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.