The MCIMX283DVM4B is a multifunction peripheral IC from NXP, operating within a commercial temperature range of -20 to 70 degrees Celsius. It features a maximum clock frequency of 24 MHz and a supply voltage range of 1.35 to 1.55 volts. The device is packaged in a 14mm x 14mm S-PBGA-B289 package, with 289 terminals positioned on the bottom. It is designed for use in a variety of applications, including system on chip (SoC) designs.
Sign in to ask questions about the NXP MCIMX283DVM4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX283DVM4B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 289 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.55 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX283DVM4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.