Industrial-grade System on Chip (SoC) featuring an ARM926EJ-S core operating at a maximum clock frequency of 24 MHz. This multifunction peripheral integrates a robust set of capabilities within a 289-pin MAP-BGA package, measuring 14x14 mm. Designed for demanding environments, it operates across a wide temperature range from -40°C to 85°C with a supply voltage range of 1.35V to 1.55V. The S-PBGA-B289 package has terminals positioned at the bottom.
Sign in to ask questions about the NXP MCIMX287CVM4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX287CVM4B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.55 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX287CVM4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.