
32-bit ARM microprocessor, operating at 532MHz, featuring a single core and 16KB RAM with 32KB ROM and L2 cache. This surface mount peripheral IC supports a data bus width of 32 bits and operates within a supply voltage range of 1.22V to 1.65V, with a maximum I/O voltage of 3.3V. Designed for a wide temperature range of -40°C to 85°C, it is RoHS compliant and halogen-free.
Sign in to ask questions about the NXP MCIMX31CVKN5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX31CVKN5D technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 532MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 532MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.65V |
| Memory Size | 32KB |
| Memory Type | ROM, L2 Cache |
| Min Supply Voltage | 1.22V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 760 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | i.MX31 |
| Weight | 0.01496oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX31CVKN5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
