
The MCIMX31CVMN4C is a single-core ARM microcontroller with a 32-bit data bus and a maximum operating frequency of 400MHz. It is designed to operate within a temperature range of -40°C to 85°C. The device is packaged in a MAPBGA-473 package and is suitable for surface mount applications. The MCIMX31CVMN4C is a lead-free and halogen-free component, compliant with RoHS regulations.
Sign in to ask questions about the NXP MCIMX31CVMN4C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX31CVMN4C technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.47V |
| Memory Type | ROM, L2 Cache |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX31 |
| Weight | 0.032431oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX31CVMN4C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
