The MCIMX31CVMN4CR2 is a 32-bit multifunction peripheral IC from NXP, operating at a maximum clock frequency of 75 MHz and a supply voltage range of 1.22 to 1.47V. It has a maximum supply current of 60mA and is packaged in a 473-ball MAPBGA. The device is designed for industrial temperature operation, with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX31CVMN4CR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 473 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B473 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Min | 1.22 |
| Supply Voltage-Max | 1.47 |
| Clock Frequency-Max | 75 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 9 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX31CVMN4CR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.