
The MCIMX31CVMN4D is a single-core ARM microcontroller with a 32-bit data bus width. It operates at a maximum supply voltage of 1.47V and is packaged in a lead-free LFBGA package. The device is designed to operate over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a tray packaging format with 84 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX31CVMN4D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.47V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX31 |
| Weight | 0.032431oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX31CVMN4D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
