NXP MCIMX31DVKN5D technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 532MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.65V |
| Package Quantity | 152 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | i.MX31 |
| Weight | 0.01496oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX31DVKN5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
