The MCIMX31LCVKN5D is a 32-bit microprocessor from NXP, operating within a temperature range of -40 to 85 degrees Celsius. It features a 16-bit external data bus and a 26-bit address bus, with a maximum clock frequency of 75 MHz. This industrial-grade microprocessor is packaged in a 457-pin S-PBGA-B457 ball grid array, measuring 14mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX31LCVKN5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 457 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B457 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.52 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 75 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 532 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX31LCVKN5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.