The MCIMX31LDVKN5D is a 32-bit microprocessor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 457 terminals positioned on the bottom and is packaged in a 26x26mm LFBGA with a BGA457 designation. The device operates on a supply voltage between 1.52 and 1.65 volts and has a maximum clock frequency of 75MHz. It is designed for use in peripheral ICs applications.
Sign in to ask questions about the NXP MCIMX31LDVKN5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX31LDVKN5D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 457 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B457 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 1.52 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 75 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 532 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX31LDVKN5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.