
The MCIMX31LDVKN5DR2 is a single-core microprocessor from NXP, featuring a 32-bit ARM core architecture. It operates at a supply voltage of 1.65V and has a maximum operating temperature of 70°C. The device is packaged in a surface-mount LFBGA package and is available in quantities of 1000. The microprocessor is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the NXP MCIMX31LDVKN5DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX31LDVKN5DR2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Operating Temperature | 70°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.65V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX31 |
| Weight | 0.01496oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX31LDVKN5DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
