Sign in to ask questions about the NXP MCIMX31LDVMN5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX31LDVMN5D technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX31 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX31LDVMN5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
