
The MCIMX31LDVMN5DR2 is a 32-bit ARM microprocessor with a core architecture operating at 1.65V. It is packaged in a surface mount LFBGA package and is rated for operation between -20°C and 70°C. The device is halogen free and RoHS compliant, and is available in quantities of 750 per reel. The microprocessor features 1 core and includes a 32-bit data bus width and L2 cache memory type.
Sign in to ask questions about the NXP MCIMX31LDVMN5DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX31LDVMN5DR2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.65V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX31 |
| Weight | 0.032431oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX31LDVMN5DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
