Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX31LVKN5CR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX31LVKN5CR2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | i.MX31 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX31LVKN5CR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
